8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA333AIDGKR

DigiKey Part Number
296-23564-2-ND - Tape & Reel (TR)
296-23564-1-ND - Cut Tape (CT)
296-23564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA333AIDGKR
Description
IC INST AMP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA333AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.16V/µs
-3db Bandwidth
150 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
10 µV
Current - Supply
50µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.587
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.92000€3.92
10€2.97900€29.79
25€2.74360€68.59
100€2.48370€248.37
250€2.36004€590.01
500€2.28548€1,142.74
1.000€2.22408€2,224.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.15929€5,398.22
Manufacturers Standard Package
Unit Price without VAT:€3.92000
Unit Price with VAT:€4.74320