
ISO7720FDWVR | |
|---|---|
DigiKey Part Number | 296-ISO7720FDWVRTR-ND - Tape & Reel (TR) 296-ISO7720FDWVRCT-ND - Cut Tape (CT) 296-ISO7720FDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7720FDWVR |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7720FDWVR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.9ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.8ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7720DWVR | Texas Instruments | 3.639 | 296-ISO7720DWVRCT-ND | €2.01000 | Parametric Equivalent |
| ISO7720FDWV | Texas Instruments | 711 | ISO7720FDWV-ND | €2.92000 | Parametric Equivalent |
| API7720FSB-13 | Diodes Incorporated | 673 | 31-API7720FSB-13CT-ND | €1.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.48600 | €14.86 |
| 25 | €1.35680 | €33.92 |
| 100 | €1.21410 | €121.41 |
| 250 | €1.14596 | €286.49 |
| 500 | €1.11310 | €556.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.07117 | €1,071.17 |
| 2.000 | €1.04337 | €2,086.74 |
| 3.000 | €1.02945 | €3,088.35 |
| 5.000 | €1.01402 | €5,070.10 |
| 7.000 | €1.00501 | €7,035.07 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.43210 |


