
LM386MX-1/NOPB | |
|---|---|
DigiKey Part Number | LM386MX-1/NOPBTR-ND - Tape & Reel (TR) LM386MX-1/NOPBCT-ND - Cut Tape (CT) LM386MX-1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM386MX-1/NOPB |
Description | IC AMP CLASS AB MONO 325MW 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM386MX-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 325mW x 1 @ 8Ohm | |
Voltage - Supply | 4V ~ 12V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.52400 | €5.24 |
| 25 | €0.47240 | €11.81 |
| 100 | €0.41490 | €41.49 |
| 250 | €0.38744 | €96.86 |
| 500 | €0.37090 | €185.45 |
| 1.000 | €0.35729 | €357.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.34291 | €857.27 |
| 5.000 | €0.33424 | €1,671.20 |
| 7.500 | €0.32991 | €2,474.32 |
| 12.500 | €0.32510 | €4,063.75 |
| 17.500 | €0.32229 | €5,640.08 |
| 25.000 | €0.31959 | €7,989.75 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.88330 |














