
LM393BIPWR | |
|---|---|
DigiKey Part Number | 296-LM393BIPWRTR-ND - Tape & Reel (TR) 296-LM393BIPWRCT-ND - Cut Tape (CT) 296-LM393BIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393BIPWR |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393BIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 2.5mV @ 36V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 21mA @ 5V | |
Current - Quiescent (Max) | 600µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.11900 | €1.19 |
| 25 | €0.10520 | €2.63 |
| 100 | €0.08950 | €8.95 |
| 250 | €0.08208 | €20.52 |
| 500 | €0.07762 | €38.81 |
| 1.000 | €0.07397 | €73.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07095 | €141.90 |
| 4.000 | €0.06846 | €273.84 |
| 6.000 | €0.06722 | €403.32 |
| 10.000 | €0.06583 | €658.30 |
| 14.000 | €0.06503 | €910.42 |
| 20.000 | €0.06425 | €1,285.00 |
| 50.000 | €0.06258 | €3,129.00 |
| 100.000 | €0.06158 | €6,158.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20570 |











