
LM51261AQRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-LM51261AQRHBRQ1TR-ND - Tape & Reel (TR) 296-LM51261AQRHBRQ1CT-ND - Cut Tape (CT) 296-LM51261AQRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51261AQRHBRQ1 |
Description | AUTOMOTIVE, 42V VIN, 2.2MHZ SING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up I2C DC-DC Controller IC 32-VQFN (5x5) |
Category | Duty Cycle (Max) 99.4% |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Serial Interfaces I2C |
Output Type Transistor Driver | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start |
Function Step-Up | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology Boost | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Output Phases 1 | Package / Case 32-VFQFN Exposed Pad |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 42V | Supplier Device Package 32-VQFN (5x5) |
Frequency - Switching 100kHz ~ 2.2MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.61000 | €3.61 |
| 10 | €2.73200 | €27.32 |
| 25 | €2.51240 | €62.81 |
| 100 | €2.27110 | €227.11 |
| 250 | €2.15604 | €539.01 |
| 500 | €2.14818 | €1,074.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.95908 | €5,877.24 |
| Unit Price without VAT: | €3.61000 |
|---|---|
| Unit Price with VAT: | €4.36810 |


