OR Controller P-Channel 1:1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller P-Channel 1:1 SC-70-6
SN74AUP1G97DCKT

LM66100DCKR

DigiKey Part Number
296-53541-2-ND - Tape & Reel (TR)
296-53541-1-ND - Cut Tape (CT)
296-53541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM66100DCKR
Description
IC OR CTRLR IDEAL DIODE SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller P-Channel 1:1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LM66100DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
FET Type
P-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
27 µs
Delay Time - OFF
2 µs
Current - Output (Max)
1.5A
Voltage - Supply
1.5V ~ 5.5V
Applications
General Purpose
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62.571
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.17100€1.71
25€0.15160€3.79
100€0.13040€13.04
250€0.12016€30.04
500€0.11400€57.00
1.000€0.10894€108.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.10267€308.01
6.000€0.09961€597.66
9.000€0.09807€882.63
15.000€0.09637€1,445.55
21.000€0.09537€2,002.77
30.000€0.09442€2,832.60
75.000€0.09236€6,927.00
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30250