LM723CN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.246
Unit Price: €0.99000
Datasheet

Similar


Texas Instruments
In Stock: 419
Unit Price: €14.06000
Datasheet
14 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 PDIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM723CN/NOPB

DigiKey Part Number
LM723CNNS/NOPB-ND
Manufacturer
Manufacturer Product Number
LM723CN/NOPB
Description
IC REG LIN POS ADJ 150MA 14-PDIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM723CN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
86dB ~ 74dB (50Hz ~ 10kHz)
Control Features
Current Limit, Frequency Control
Protection Features
Short Circuit
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes