


LM723H/NOPB | |
|---|---|
DigiKey Part Number | LM723H/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM723H/NOPB |
Description | IC REG LINEAR POS ADJ TO100-10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TO-100-10 |
Datasheet | Datasheet |
EDA/CAD Models | LM723H/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 86dB ~ 74dB (50Hz ~ 10kHz) | |
Control Features | Current Limit, Frequency Control | |
Protection Features | Short Circuit | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-100-10 Metal Can | |
Supplier Device Package | TO-100-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.62000 | €17.62 |
| 10 | €14.06800 | €140.68 |
| 25 | €13.18160 | €329.54 |
| 100 | €12.20780 | €1,220.78 |
| 250 | €11.74336 | €2,935.84 |
| 500 | €11.46344 | €5,731.72 |
| Unit Price without VAT: | €17.62000 |
|---|---|
| Unit Price with VAT: | €21.32020 |



