
LM76002QRNPTQ1 | |
|---|---|
DigiKey Part Number | 296-51321-2-ND - Tape & Reel (TR) 296-51321-1-ND - Cut Tape (CT) 296-51321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM76002QRNPTQ1 |
Description | IC REG BUCK ADJ 2.5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM76002QRNPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 30-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.45000 | €5.45 |
| 10 | €4.18300 | €41.83 |
| 25 | €3.86680 | €96.67 |
| 100 | €3.51880 | €351.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.35300 | €838.25 |
| 500 | €3.25302 | €1,626.51 |
| 750 | €3.20299 | €2,402.24 |
| 1.250 | €3.14751 | €3,934.39 |
| 1.750 | €3.11511 | €5,451.44 |
| 2.500 | €3.08393 | €7,709.82 |
| Unit Price without VAT: | €5.45000 |
|---|---|
| Unit Price with VAT: | €6.59450 |

