
LMC555CTP/NOPB | |
|---|---|
DigiKey Part Number | LMC555CTP/NOPBTR-ND - Tape & Reel (TR) LMC555CTP/NOPBCT-ND - Cut Tape (CT) LMC555CTP/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC555CTP/NOPB |
Description | IC OSC SINGLE TIMER 3MHZ 8-UFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 3MHz 8-uSMD (1.41x1.44) |
Datasheet | Datasheet |
EDA/CAD Models | LMC555CTP/NOPB Models |
Category | Current - Supply 150 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-UFBGA |
Part Status Active | Supplier Device Package 8-uSMD (1.41x1.44) |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 3MHz | Base Product Number |
Voltage - Supply 1.5V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.85000 | €1.85 |
| 10 | €1.36900 | €13.69 |
| 25 | €1.24760 | €31.19 |
| 100 | €1.11420 | €111.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.05064 | €262.66 |
| 500 | €1.01232 | €506.16 |
| 750 | €0.99309 | €744.82 |
| 1.250 | €0.97182 | €1,214.78 |
| 1.750 | €0.95939 | €1,678.93 |
| 2.500 | €0.94742 | €2,368.55 |
| Unit Price without VAT: | €1.85000 |
|---|---|
| Unit Price with VAT: | €2.23850 |



