Power Driver Module MOSFET Half Bridge Inverter 650 V 55 A 52-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG3526R030RQST

DigiKey Part Number
296-LMG3526R030RQSTTR-ND - Tape & Reel (TR)
296-LMG3526R030RQSTCT-ND - Cut Tape (CT)
296-LMG3526R030RQSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG3526R030RQST
Description
MOSFET IPM 650V 55A 52-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET Half Bridge Inverter 650 V 55 A 52-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMG3526R030RQST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MOSFET
Configuration
Half Bridge Inverter
Current
55 A
Voltage
650 V
Voltage - Isolation
-
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
52-VQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€26.93000€26.93
10€24.84300€248.43
25€23.72640€593.16
100€21.21420€2,121.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€20.23724€5,059.31
Manufacturers Standard Package
Unit Price without VAT:€26.93000
Unit Price with VAT:€32.58530