
LMK00725EVM | |
|---|---|
DigiKey Part Number | 296-37091-ND |
Manufacturer | |
Manufacturer Product Number | LMK00725EVM |
Description | EVAL BOARD FOR LMK00725 |
Customer Reference | |
Detailed Description | LMK00725 - Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | No | |
Utilized IC / Part | LMK00725 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

