
LMK05028RGCR | |
|---|---|
DigiKey Part Number | 296-49456-2-ND - Tape & Reel (TR) 296-49456-1-ND - Cut Tape (CT) 296-49456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK05028RGCR |
Description | IC CLOCK SYNCHRONIZER 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 200MHz, 750MHz 2 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK05028RGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer | |
PLL | Yes | |
Input | CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 2 | |
Ratio - Input:Output | 4:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz, 750MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.96000 | €29.96 |
| 10 | €24.32700 | €243.27 |
| 25 | €22.91960 | €572.99 |
| 100 | €21.37300 | €2,137.30 |
| 250 | €20.63600 | €5,159.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €19.44045 | €48,601.12 |
| Unit Price without VAT: | €29.96000 |
|---|---|
| Unit Price with VAT: | €36.25160 |

