
LMK05028RGCT | |
|---|---|
DigiKey Part Number | 296-49099-2-ND - Tape & Reel (TR) 296-49099-1-ND - Cut Tape (CT) 296-49099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK05028RGCT |
Description | IC CLOCK SYNCHRONIZER 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 200MHz, 750MHz 2 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK05028RGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer | |
PLL | Yes | |
Input | CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 2 | |
Ratio - Input:Output | 4:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz, 750MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.16000 | €33.16 |
| 10 | €27.00300 | €270.03 |
| 25 | €25.46640 | €636.66 |
| 100 | €23.77830 | €2,377.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €22.97344 | €5,743.36 |
| Unit Price without VAT: | €33.16000 |
|---|---|
| Unit Price with VAT: | €40.12360 |




