
LMK61E0M-SIAT | |
|---|---|
DigiKey Part Number | 296-45374-2-ND - Tape & Reel (TR) 296-45374-1-ND - Cut Tape (CT) 296-45374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK61E0M-SIAT |
Description | IC OSC CLOCK 200MHZ 8QFM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) LVCMOS 50 MHz ~ 200 MHz Programmable Oscillator 3.3V Enable/Disable 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK61E0M-SIAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | Silicon | |
Type | XO (Standard) | |
Programmable Type | Factory-Configured | |
Available Frequency Range | 50 MHz ~ 200 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 180mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-QFM (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 120 mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €70.76000 | €70.76 |
| 10 | €54.87700 | €548.77 |
| 25 | €49.67240 | €1,241.81 |
| 50 | €46.09540 | €2,304.77 |
| 100 | €42.80090 | €4,280.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €38.84084 | €9,710.21 |
| Unit Price without VAT: | €70.76000 |
|---|---|
| Unit Price with VAT: | €85.61960 |



