
LMR51410XDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51410XDBVRTR-ND - Tape & Reel (TR) 296-LMR51410XDBVRCT-ND - Cut Tape (CT) 296-LMR51410XDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51410XDBVR |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.78200 | €7.82 |
| 25 | €0.70800 | €17.70 |
| 100 | €0.62620 | €62.62 |
| 250 | €0.58716 | €146.79 |
| 500 | €0.56362 | €281.81 |
| 1.000 | €0.55314 | €553.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.52036 | €1,561.08 |
| 6.000 | €0.50866 | €3,051.96 |
| 9.000 | €0.50280 | €4,525.20 |
| 15.000 | €0.49631 | €7,444.65 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.30680 |










