
LMR51450FNDRRR | |
|---|---|
DigiKey Part Number | 296-LMR51450FNDRRRTR-ND - Tape & Reel (TR) 296-LMR51450FNDRRRCT-ND - Cut Tape (CT) 296-LMR51450FNDRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51450FNDRRR |
Description | IC REG BUCK ADJ 5A 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR51450FNDRRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.75000 | €1.75 |
| 10 | €1.29100 | €12.91 |
| 25 | €1.17600 | €29.40 |
| 100 | €1.05000 | €105.00 |
| 250 | €0.98996 | €247.49 |
| 500 | €0.95374 | €476.87 |
| 1.000 | €0.92391 | €923.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.88709 | €2,661.27 |
| 6.000 | €0.86907 | €5,214.42 |
| 9.000 | €0.86005 | €7,740.45 |
| Unit Price without VAT: | €1.75000 |
|---|---|
| Unit Price with VAT: | €2.11750 |











