

LMZ14202EXTTZ/NOPB | |
|---|---|
DigiKey Part Number | LMZ14202EXTTZ/NOPBTR-ND - Tape & Reel (TR) LMZ14202EXTTZ/NOPBCT-ND - Cut Tape (CT) LMZ14202EXTTZ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ14202EXTTZ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 2A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ14202EXTTZ/NOPB Models |
Category | Applications ITE (Commercial) |
Mfr | Features UVLO |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 90% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case TO-PMOD-7, Power Module |
Number of Outputs 1 | Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) |
Voltage - Input (Min) 6V | Supplier Device Package TO-PMOD-7 |
Voltage - Input (Max) 42V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.80000 | €37.80 |
| 5 | €36.39000 | €181.95 |
| 10 | €35.80000 | €358.00 |
| 25 | €35.03280 | €875.82 |
| 50 | €34.46260 | €1,723.13 |
| 100 | €33.90120 | €3,390.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €33.17184 | €8,292.96 |
| Unit Price without VAT: | €37.80000 |
|---|---|
| Unit Price with VAT: | €45.73800 |








