


LP38512TJ-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38512TJ-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38512TJ-ADJ/NOPBCT-ND - Cut Tape (CT) LP38512TJ-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38512TJ-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A TO263-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-5 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LP38512TJ-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 7.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | PSRR 73dB ~ 70dB (120Hz ~ 1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.5V | Package / Case TO-263-5 Thin |
Voltage - Output (Max) | Supplier Device Package TO-263-5 Thin |
Voltage Dropout (Max) 0.3V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.17000 | €2.17 |
| 10 | €1.61000 | €16.10 |
| 25 | €1.47040 | €36.76 |
| 100 | €1.31730 | €131.73 |
| 250 | €1.24432 | €311.08 |
| 500 | €1.21244 | €606.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.16411 | €1,164.11 |
| 2.000 | €1.13431 | €2,268.62 |
| 3.000 | €1.11938 | €3,358.14 |
| 5.000 | €1.10284 | €5,514.20 |
| 7.000 | €1.09317 | €7,652.19 |
| Unit Price without VAT: | €2.17000 |
|---|---|
| Unit Price with VAT: | €2.62570 |

