TPS2231MRGPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONET4291VARGPT

DigiKey Part Number
296-22715-2-ND - Tape & Reel (TR)
296-22715-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ONET4291VARGPT
Description
IC LASER DRVR 4.25GB 3.6V 20QFN
Customer Reference
Detailed Description
Laser Driver IC 4.25Gbps 1 Channel 2.9V ~ 3.6V 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ONET4291VARGPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Laser Diode Driver (Fiber Optic)
Data Rate
4.25Gbps
Number of Channels
1
Voltage - Supply
2.9V ~ 3.6V
Current - Supply
40 mA
Current - Modulation
11.5mA
Current - Bias
11 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.94000€2.94
10€2.20600€22.06
25€2.02400€50.60
100€1.82330€182.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€2.14800€537.00
500€1.92740€963.70
1.250€1.62551€2,031.89
2.500€1.54424€3,860.60
Manufacturers Standard Package
Unit Price without VAT:€2.94000
Unit Price with VAT:€3.55740