
OPA207IDR | |
|---|---|
DigiKey Part Number | 296-OPA207IDRTR-ND - Tape & Reel (TR) 296-OPA207IDRCT-ND - Cut Tape (CT) 296-OPA207IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA207IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA207IDR Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 350µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €1.03400 | €10.34 |
| 25 | €0.94000 | €23.50 |
| 100 | €0.83570 | €83.57 |
| 250 | €0.78596 | €196.49 |
| 500 | €0.75600 | €378.00 |
| 1.000 | €0.75086 | €750.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.70240 | €1,756.00 |
| 5.000 | €0.68676 | €3,433.80 |
| 7.500 | €0.67893 | €5,091.98 |
| 12.500 | €0.67025 | €8,378.12 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.70610 |


