
OPA2192IDGKR | |
|---|---|
DigiKey Part Number | 296-44480-2-ND - Tape & Reel (TR) 296-44480-1-ND - Cut Tape (CT) 296-44480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2192IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2192IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.13000 | €4.13 |
| 10 | €3.14100 | €31.41 |
| 25 | €2.89440 | €72.36 |
| 100 | €2.62300 | €262.30 |
| 250 | €2.49348 | €623.37 |
| 500 | €2.41540 | €1,207.70 |
| 1.000 | €2.35117 | €2,351.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.28335 | €5,708.38 |
| Unit Price without VAT: | €4.13000 |
|---|---|
| Unit Price with VAT: | €4.99730 |











