Current Feedback Amplifier 2 Circuit 16-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2673IRGVT

DigiKey Part Number
296-23525-2-ND - Tape & Reel (TR)
296-23525-1-ND - Cut Tape (CT)
296-23525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2673IRGVT
Description
IC OPAMP CFA 2 CIRCUIT 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 16-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
OPA2673IRGVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
32mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
700 mA
Part Status
Active
Voltage - Supply Span (Min)
7 V
Amplifier Type
Voltage - Supply Span (Max)
13 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
3500V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
600 MHz
Package / Case
16-VQFN Exposed Pad
-3db Bandwidth
600 MHz
Supplier Device Package
16-VQFN (4x4)
Current - Input Bias
6 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.93000€2.93
10€2.20600€22.06
25€2.02360€50.59
100€1.82290€182.29
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.72708€431.77
500€1.66940€834.70
750€1.64051€1,230.38
1.250€1.60849€2,010.61
1.750€1.58978€2,782.11
2.500€1.57178€3,929.45
Manufacturers Standard Package
Unit Price without VAT:€2.93000
Unit Price with VAT:€3.54530

Other Suppliers on DigiKey

18.457In Stock
Ships from Rochester Electronics, LLC