
RES60A410QDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-RES60A410QDWVRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RES60A410QDWVRQ1 |
Description | AUTOMOTIVE 1400V MATCHED THIN-FI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.5M Ohm ±15% Power Per Element Voltage Divider 2 Resistor Network/Array 23ppm/°C 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 12.5M | |
Tolerance | ±15% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±3ppm/°C | |
Number of Pins | 8 | |
Power Per Element | - | |
Temperature Coefficient | 23ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Size / Dimension | 0.230" L x 0.295" W (5.85mm x 7.50mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.07710 | €2,077.10 |
| Unit Price without VAT: | €2.07710 |
|---|---|
| Unit Price with VAT: | €2.51329 |



