Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65EPT21D

DigiKey Part Number
296-25479-5-ND
Manufacturer
Manufacturer Product Number
SN65EPT21D
Description
IC XLTR MS UNIDIR 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65EPT21D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
LVDS, PECL
Manufacturer
Texas Instruments
Output Signal
TTL
Series
Output Type
Non-Inverted
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Channels per Circuit
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€5.35000€5.35
10€4.10900€41.09
75€3.51667€263.75
150€3.37907€506.86
300€3.26583€979.75
525€3.18918€1,674.32
1.050€3.10953€3,265.01
2.550€3.02780€7,720.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.35000
Unit Price with VAT:€6.47350