
SN65HVD1473DR | |
|---|---|
DigiKey Part Number | 296-40505-2-ND - Tape & Reel (TR) 296-40505-1-ND - Cut Tape (CT) 296-40505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1473DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1473DR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.64000 | €4.64 |
| 10 | €3.54600 | €35.46 |
| 25 | €3.27080 | €81.77 |
| 100 | €2.96860 | €296.86 |
| 250 | €2.84172 | €710.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.59063 | €6,476.57 |
| Unit Price without VAT: | €4.64000 |
|---|---|
| Unit Price with VAT: | €5.61440 |



