MFR Recommended
Similar
Parametric Equivalent

SN65HVD50D | |
|---|---|
DigiKey Part Number | 296-33584-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD50D |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD50D Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 25Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD50DR | Texas Instruments | 1.790 | 296-19629-1-ND | €3.56000 | MFR Recommended |
| XR3087XIDTR-F | MaxLinear, Inc. | 0 | 1016-XR3087XIDTR-FCT-ND | €1.77000 | Similar |
| SN65HVD179D | Rochester Electronics, LLC | 18.581 | 2156-SN65HVD179D-ND | €4.43776 | Parametric Equivalent |




