20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT273N

DigiKey Part Number
296-3972-5-ND
Manufacturer
Manufacturer Product Number
SN74ABT273N
Description
IC FF D-TYPE SINGLE 8BIT 20PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT273N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
6.8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
400 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.14000€2.14
20€1.48550€29.71
40€1.39725€55.89
100€1.30400€130.40
260€1.22919€319.59
500€1.18838€594.19
1.000€1.15260€1,152.60
2.500€1.11482€2,787.05
5.000€1.09205€5,460.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.14000
Unit Price with VAT:€2.58940

Other Suppliers on DigiKey

4.440In Stock
Ships from Rochester Electronics, LLC