New Product
296~4220202~PW~14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC132PWRQ1

DigiKey Part Number
296-SN74AC132PWRQ1TR-ND - Tape & Reel (TR)
296-SN74AC132PWRQ1CT-ND - Cut Tape (CT)
296-SN74AC132PWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC132PWRQ1
Description
AUTOMOTIVE 4-CH, 4-INPUT 2V-TO-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger Input
Voltage - Supply
1.5V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.68V ~ 1.63V
Input Logic Level - High
1.06V ~ 2.82V
Max Propagation Delay @ V, Max CL
6.7ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.21900€2.19
25€0.19400€4.85
100€0.16760€16.76
250€0.15484€38.71
500€0.14722€73.61
1.000€0.14093€140.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.13316€399.48
6.000€0.12936€776.16
9.000€0.12746€1,147.14
15.000€0.12535€1,880.25
21.000€0.12411€2,606.31
30.000€0.12293€3,687.90
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37510