
SN74AHC32QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC32QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74AHC32QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74AHC32QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC32QPWRG4Q1 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC32QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.40200 | €4.02 |
| 25 | €0.36080 | €9.02 |
| 100 | €0.31540 | €31.54 |
| 250 | €0.29368 | €73.42 |
| 500 | €0.28060 | €140.30 |
| 1.000 | €0.27567 | €275.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.26099 | €521.98 |
| 4.000 | €0.25370 | €1,014.80 |
| 6.000 | €0.25005 | €1,500.30 |
| 10.000 | €0.24600 | €2,460.00 |
| 14.000 | €0.24364 | €3,410.96 |
| 20.000 | €0.24136 | €4,827.20 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68970 |

