
SN74AHCT00NSR | |
|---|---|
DigiKey Part Number | 296-28490-2-ND - Tape & Reel (TR) 296-28490-1-ND - Cut Tape (CT) 296-28490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT00NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT00NSR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.53100 | €5.31 |
| 25 | €0.47880 | €11.97 |
| 100 | €0.42060 | €42.06 |
| 250 | €0.39296 | €98.24 |
| 500 | €0.37626 | €188.13 |
| 1.000 | €0.36251 | €362.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.41963 | €839.26 |
| 4.000 | €0.40885 | €1,635.40 |
| 6.000 | €0.40345 | €2,420.70 |
| 10.000 | €0.39747 | €3,974.70 |
| 14.000 | €0.39397 | €5,515.58 |
| 20.000 | €0.39061 | €7,812.20 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.89540 |

