
SN74AHCT00QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23888-2-ND - Tape & Reel (TR) 296-23888-1-ND - Cut Tape (CT) 296-23888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT00QDRG4Q1 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT00QDRG4Q1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT00S14-13 | Diodes Incorporated | 2.490 | 31-74AHCT00S14-13CT-ND | €0.20000 | Similar |
| 74AHCT00D-Q100J | Nexperia USA Inc. | 86.751 | 1727-74AHCT00D-Q100JTR-ND | €0.29746 | Parametric Equivalent |
| 74AHCT00D/S400,118 | Rochester Electronics, LLC | 37.500 | 2156-74AHCT00D/S400,118-ND | €0.23797 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.39900 | €3.99 |
| 25 | €0.35760 | €8.94 |
| 100 | €0.31260 | €31.26 |
| 250 | €0.29104 | €72.76 |
| 500 | €0.27808 | €139.04 |
| 1.000 | €0.26740 | €267.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.25612 | €640.30 |
| 5.000 | €0.24932 | €1,246.60 |
| 7.500 | €0.24592 | €1,844.40 |
| 12.500 | €0.24215 | €3,026.88 |
| 17.500 | €0.23995 | €4,199.12 |
| 25.000 | €0.23783 | €5,945.75 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67760 |

