TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT126N

DigiKey Part Number
296-4659-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT126N
Description
IC BUFF NON-INVERT 5.5V 14-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT126N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.181
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.32400€3.24
25€0.28960€7.24
100€0.25190€25.19
250€0.23396€58.49
500€0.22314€111.57
1.000€0.21423€214.23
2.500€0.20482€512.05
5.000€0.19915€995.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.55660

Other Suppliers on DigiKey

58.265In Stock
Ships from Rochester Electronics, LLC