
SN74ALVCH16244DGVR | |
|---|---|
DigiKey Part Number | 296-5187-2-ND - Tape & Reel (TR) 296-5187-1-ND - Cut Tape (CT) 296-5187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16244DGVR |
Description | IC BUFF 1.65V/3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16244DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.47000 | €1.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.85579 | €1,711.58 |
| 4.000 | €0.83645 | €3,345.80 |
| 6.000 | €0.82676 | €4,960.56 |
| 10.000 | €0.81602 | €8,160.20 |
| Unit Price without VAT: | €1.47000 |
|---|---|
| Unit Price with VAT: | €1.77870 |

