
SN74AUC1G17YZPR | |
|---|---|
DigiKey Part Number | 296-18556-2-ND - Tape & Reel (TR) 296-18556-1-ND - Cut Tape (CT) 296-18556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G17YZPR |
Description | IC BUFF NON-INVERT 2.7V 5-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G17YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.31400 | €3.14 |
| 25 | €0.28160 | €7.04 |
| 100 | €0.24470 | €24.47 |
| 250 | €0.22720 | €56.80 |
| 500 | €0.21664 | €108.32 |
| 1.000 | €0.21011 | €210.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19721 | €591.63 |
| 6.000 | €0.19196 | €1,151.76 |
| 9.000 | €0.18933 | €1,703.97 |
| 15.000 | €0.18641 | €2,796.15 |
| 21.000 | €0.18471 | €3,878.91 |
| 30.000 | €0.18307 | €5,492.10 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54450 |

