
SN74CBT3345PWR | |
|---|---|
DigiKey Part Number | 296-SN74CBT3345PWRTR-ND - Tape & Reel (TR) 296-SN74CBT3345PWRCT-ND - Cut Tape (CT) 296-SN74CBT3345PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3345PWR |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3345PWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.38000 | €3.80 |
| 25 | €0.34040 | €8.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.38000 | €3.80 |
| 25 | €0.34040 | €8.51 |
| 100 | €0.29720 | €29.72 |
| 250 | €0.27656 | €69.14 |
| 500 | €0.26414 | €132.07 |
| 1.000 | €0.25390 | €253.90 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65340 |

