Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74CBTS16211DGGR | |
|---|---|
DigiKey Part Number | 296-1174-2-ND - Tape & Reel (TR) 296-1174-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBTS16211DGGR |
Description | IC BUS SWITCH 12 X 1:1 56-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTS16211DGGR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Type Bus Switch | Supplier Device Package 56-TSSOP |
Circuit 12 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT16211CDGGR | Texas Instruments | 1.860 | 296-19167-1-ND | €1.44000 | Parametric Equivalent |
| SN74CBT16811CDGGR | Texas Instruments | 3.809 | 296-SN74CBT16811CDGGRCT-ND | €1.09000 | Parametric Equivalent |
| SN74CBTD16211DGGR | Texas Instruments | 5.760 | 296-1172-1-ND | €2.73000 | Parametric Equivalent |
| FST16211MTDX | onsemi | 209 | FST16211MTDXFSCT-ND | €1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.82715 | €3,654.30 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €2.91610 |



