


SN74HC165BMPWREP | |
|---|---|
DigiKey Part Number | 296-SN74HC165BMPWREPTR-ND - Tape & Reel (TR) 296-SN74HC165BMPWREPCT-ND - Cut Tape (CT) 296-SN74HC165BMPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC165BMPWREP |
Description | IC SR COMP PSH-PULL 8BIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Complementary, Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.96000 | €1.96 |
| 10 | €1.45400 | €14.54 |
| 25 | €1.32720 | €33.18 |
| 100 | €1.18780 | €118.78 |
| 250 | €1.12220 | €280.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.00745 | €3,022.35 |
| 6.000 | €0.98751 | €5,925.06 |
| Unit Price without VAT: | €1.96000 |
|---|---|
| Unit Price with VAT: | €2.37160 |


