
SN74HCS03QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS03QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS03QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS03QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS03QPWRQ1 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger, Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS03QPWRQ1 Models |
Category | Current - Output High, Low -, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger, Open Drain | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.33800 | €3.38 |
| 25 | €0.30240 | €7.56 |
| 100 | €0.26350 | €26.35 |
| 250 | €0.24484 | €61.21 |
| 500 | €0.23362 | €116.81 |
| 1.000 | €0.22756 | €227.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.21678 | €433.56 |
| 4.000 | €0.21053 | €842.12 |
| 6.000 | €0.20739 | €1,244.34 |
| 10.000 | €0.20392 | €2,039.20 |
| 14.000 | €0.20189 | €2,826.46 |
| 20.000 | €0.19994 | €3,998.80 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58080 |










