Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LV1T34DCKRG4 | |
|---|---|
DigiKey Part Number | 296-51580-2-ND - Tape & Reel (TR) 296-51580-1-ND - Cut Tape (CT) 296-51580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T34DCKRG4 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T34DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15499 | €464.97 |
| 6.000 | €0.15068 | €904.08 |
| 9.000 | €0.14853 | €1,336.77 |
| 15.000 | €0.14614 | €2,192.10 |
| 21.000 | €0.14474 | €3,039.54 |
| 30.000 | €0.14339 | €4,301.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.25100 | €2.51 |
| 25 | €0.22400 | €5.60 |
| 100 | €0.19390 | €19.39 |
| 250 | €0.17960 | €44.90 |
| 500 | €0.17092 | €85.46 |
| 1.000 | €0.16380 | €163.80 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43560 |





