
SN74LV8T594BQBR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T594BQBRTR-ND - Tape & Reel (TR) 296-SN74LV8T594BQBRCT-ND - Cut Tape (CT) 296-SN74LV8T594BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T594BQBR |
Description | IC PUSH-PULL 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-WFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.62200 | €6.22 |
| 25 | €0.56120 | €14.03 |
| 100 | €0.49460 | €49.46 |
| 250 | €0.46280 | €115.70 |
| 500 | €0.44472 | €222.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.40842 | €1,225.26 |
| 6.000 | €0.39889 | €2,393.34 |
| 9.000 | €0.39412 | €3,547.08 |
| 15.000 | €0.38883 | €5,832.45 |
| 21.000 | €0.38574 | €8,100.54 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.05270 |

