
SN74LVC138ADGVR | |
|---|---|
DigiKey Part Number | 296-13235-2-ND - Tape & Reel (TR) 296-13235-1-ND - Cut Tape (CT) 296-13235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138ADGVR |
Description | IC DECODER/DEMUX 1X3:8 16-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.40200 | €4.02 |
| 25 | €0.36080 | €9.02 |
| 100 | €0.31540 | €31.54 |
| 250 | €0.29368 | €73.42 |
| 500 | €0.28060 | €140.30 |
| 1.000 | €0.27567 | €275.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.26099 | €521.98 |
| 4.000 | €0.25370 | €1,014.80 |
| 6.000 | €0.25005 | €1,500.30 |
| 10.000 | €0.24600 | €2,460.00 |
| 14.000 | €0.24364 | €3,410.96 |
| 20.000 | €0.24136 | €4,827.20 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68970 |

