SN74LVC1G66DBVRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: €0.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.610
Unit Price: €1.78000
Datasheet

Similar


Rohm Semiconductor
In Stock: 16.331
Unit Price: €0.54000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €2.14000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet
1 Circuit IC Switch 1:1 10Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G66DBVRE4

DigiKey Part Number
296-52728-2-ND - Tape & Reel (TR)
296-52728-1-ND - Cut Tape (CT)
296-52728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G66DBVRE4
Description
IC SWITCH SPST-NOX1 10OHM SOT23
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G66DBVRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
4.2ns, 5ns
-3db Bandwidth
300MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000€0.04860€437.40
15.000€0.04765€714.75
21.000€0.04709€988.89
30.000€0.04655€1,396.50
75.000€0.04540€3,405.00
150.000€0.04471€6,706.50
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16940