
SN74LVC2G157DCUT | |
|---|---|
DigiKey Part Number | 296-32322-2-ND - Tape & Reel (TR) 296-32322-1-ND - Cut Tape (CT) 296-32322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G157DCUT |
Description | IC MULTIPLEXER 1 X 2:1 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G157DCUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.69300 | €6.93 |
| 25 | €0.62560 | €15.64 |
| 100 | €0.55230 | €55.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.51740 | €129.35 |
| 500 | €0.49632 | €248.16 |
| 750 | €0.48576 | €364.32 |
| 1.250 | €0.47406 | €592.57 |
| 1.750 | €0.46722 | €817.63 |
| 2.500 | €0.46064 | €1,151.60 |
| 6.250 | €0.44649 | €2,790.56 |
| 12.500 | €0.43795 | €5,474.38 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.16160 |


