Parametric Equivalent

SN74LVC7266APWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC7266APWRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC7266APWRQ1CT-ND - Cut Tape (CT) 296-SN74LVC7266APWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC7266APWRQ1 |
Description | AUTOMOTIVE QUADRUPLE TWO-INPUT X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.1V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.8V | |
Input Logic Level - High | 0.75V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.19400 | €1.94 |
| 25 | €0.17200 | €4.30 |
| 100 | €0.14830 | €14.83 |
| 250 | €0.13688 | €34.22 |
| 500 | €0.13000 | €65.00 |
| 1.000 | €0.12433 | €124.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11734 | €352.02 |
| 6.000 | €0.11391 | €683.46 |
| 9.000 | €0.11220 | €1,009.80 |
| 15.000 | €0.11030 | €1,654.50 |
| 21.000 | €0.10919 | €2,292.99 |
| 30.000 | €0.10812 | €3,243.60 |
| 75.000 | €0.10582 | €7,936.50 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33880 |








