Logarithmic Amplifier 1 Circuit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL441CN

DigiKey Part Number
296-34310-5-ND
Manufacturer
Manufacturer Product Number
TL441CN
Description
IC LOGARITHMIC 1 CIRCUIT 16DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Logarithmic Amplifier 1 Circuit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL441CN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Supply
18.5mA
Current - Output / Channel
30 mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 13.257 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€6.90000€6.90
10€5.34500€53.45
25€4.95560€123.89
100€4.52790€452.79
250€4.32388€1,080.97
500€4.20096€2,100.48
1.000€4.09977€4,099.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.90000
Unit Price with VAT:€8.34900

Other Suppliers on DigiKey

13.257In Stock
Ships from Rochester Electronics, LLC