
TLE2024AMN | |
|---|---|
DigiKey Part Number | 2156-TLE2024AMN-ND |
Manufacturer | |
Manufacturer Product Number | TLE2024AMN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 1.05mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | €4.73309 | €260.32 |
| Unit Price without VAT: | €4.73309 |
|---|---|
| Unit Price with VAT: | €5.72704 |


