Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62568ADRLR

DigiKey Part Number
296-50407-2-ND - Tape & Reel (TR)
296-50407-1-ND - Cut Tape (CT)
296-50407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62568ADRLR
Description
IC REG BUCK ADJ 1A SOT5X3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TLV62568ADRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-5X3
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV62568ADRLTTexas Instruments1.232296-49488-1-ND€0.76000Parametric Equivalent
TLV62568APDRLRTexas Instruments9.326296-51691-1-ND€0.24000Parametric Equivalent
TLV62568APDRLTTexas Instruments549296-49489-1-ND€0.76000Parametric Equivalent
TLV62568DRLRTexas Instruments1.604296-48708-1-ND€0.24000Parametric Equivalent
TLV62568DRLTTexas Instruments8.365296-46649-1-ND€0.78000Parametric Equivalent
In-Stock: 2.796
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.16200€1.62
25€0.14360€3.59
100€0.12310€12.31
250€0.11328€28.32
500€0.10742€53.71
1.000€0.10258€102.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.09661€289.83
6.000€0.09369€562.14
9.000€0.09222€829.98
15.000€0.09060€1,359.00
21.000€0.08965€1,882.65
30.000€0.08874€2,662.20
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.29040