


TLV70229DBVT | |
|---|---|
DigiKey Part Number | 296-41960-2-ND - Tape & Reel (TR) 296-41960-1-ND - Cut Tape (CT) 296-41960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70229DBVT |
Description | IC REG LINEAR 2.9V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70229DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.61300 | €6.13 |
| 25 | €0.55320 | €13.83 |
| 100 | €0.48740 | €48.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.45588 | €113.97 |
| 500 | €0.43694 | €218.47 |
| 750 | €0.42744 | €320.58 |
| 1.250 | €0.41692 | €521.15 |
| 1.750 | €0.41077 | €718.85 |
| 2.500 | €0.40486 | €1,012.15 |
| 6.250 | €0.39212 | €2,450.75 |
| 12.500 | €0.38444 | €4,805.50 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.04060 |

