


TLV73325PDQNR | |
|---|---|
DigiKey Part Number | 296-40672-2-ND - Tape & Reel (TR) 296-40672-1-ND - Cut Tape (CT) 296-40672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73325PDQNR |
Description | IC REG LINEAR 2.5V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73325PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.10700 | €1.07 |
| 25 | €0.09440 | €2.36 |
| 100 | €0.08020 | €8.02 |
| 250 | €0.07352 | €18.38 |
| 500 | €0.06946 | €34.73 |
| 1.000 | €0.06612 | €66.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06198 | €185.94 |
| 6.000 | €0.05997 | €359.82 |
| 9.000 | €0.05896 | €530.64 |
| 15.000 | €0.05783 | €867.45 |
| 21.000 | €0.05718 | €1,200.78 |
| 30.000 | €0.05655 | €1,696.50 |
| 75.000 | €0.05519 | €4,139.25 |
| 150.000 | €0.05438 | €8,157.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19360 |



